The EXBA10E103J is an 8-element resistor network from Panasonic with a resistance value of 10k Ohm and a tolerance of 5%. It has a package length of 6.4mm, width of 3.1mm, and height of 0.55mm. The network operates within a temperature range of -55°C to 125°C. It is available in a 2512 SMT package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 8 |
| Package Length | 6.4 |
| Tolerance | 5 |
| Package Width | 3.1 |
| Package Height | 0.55 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |