The EXBS8V620J is an 8-element isolated resistor network from Panasonic, featuring a resistance of 62 Ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C. The device is packaged in a 5.08mm x 2.2mm x 0.7mm chip format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 5.08 |
| Tolerance | 5 |
| Package Width | 2.2 |
| Package Height | 0.7 |
| Resistance | 62 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |