This isolated resistor network from Panasonic features 8 terminals and a resistance of 10000 ohms. It operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a CHIP format with dimensions of 3.2mm in length, 1.6mm in width, and 0.6mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |