
Surface mount LC filter with 2.2nF capacitance and 65MHz cutoff frequency, offering 25dB attenuation. Features a 2A current rating, 50V DC voltage rating, and a maximum DC resistance of 50mR. Encased in an 1807 (4518 metric) SMD package, this lead-free and RoHS compliant component operates between -25°C and 85°C.
Panasonic EXC-CET222U technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1807 |
| Case Code (Metric) | 4518 |
| Package/Case | 1807 |
| Circuit Type | Filter |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance-Max | 50mR |
| Depth | 1.8mm |
| ESD Protection | No |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | EXCCET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXC-CET222U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
