Common Mode Chokes Dual 270Ohm 100MHz 0.1A 1.5Ohm DCR SMD T/R
Panasonic EXC24CC271U technical specifications.
| Width | 1 |
| Length | 1.25 |
| Number of Functions | 2 |
| Manufacturer Series | EXC24CC |
| Height | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.