Data Line Filter, 2 Function(s), 5V, 0.13A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN
Checking distributor stock and pricing after the page loads.
Panasonic EXC24CH900U technical specifications.
| Width | 1 |
| Length | 1.25 |
| Number of Functions | 2 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.