The EXCEMT222DT is a 2200uF EMI/RFI filter from Panasonic. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The filter is a single-function device with 3 terminals and measures 2.5mm in width, 6.5mm in length, and 7mm in height. It is designed for board mount applications.
Sign in to ask questions about the Panasonic EXCEMT222DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXCEMT222DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Width | 2.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Manufacturer Series | EXCEMT |
| Capacitance | 2200 |
| Height | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EXCEMT222DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.