The EXCML16A270H is a chip ferrite bead from Panasonic with a maximum DC current rating of 4A and an impedance of 27 ohms. It has a case size of 0603 and a height of 1mm. The bead operates within a temperature range of -25 to 85 degrees Celsius. It is a type of ferrite bead and chip, suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Panasonic EXCML16A270H technical specifications.
| Maximum DC Current | 4A |
| Type | Chip |
| Impedance | 27Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.006Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |