Ferrite Beads Chip 39Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Panasonic EXCML20A390U
14-bit quad ADC system using the AD9253 and post-digital summation to increase SNR from 74 dBFS to 78.5 dBFS for high-performance applications like radar and ultrasound.
Hardware guide for the TSSEVB featuring the MC9S08LG32 MCU, designed for evaluating NXP's Touch Sensing Software (TSS) library for capacitive touch applications.