Ferrite Beads Chip 68Ohm 25% 100MHz 3A 0.012Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
Panasonic EXCML32A680H technical specifications.
| Maximum DC Current | 3A |
| Type | Chip |
| Impedance | 68Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.012Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 3.5mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.