Ferrite Beads Chip 91Ohm 25% 100MHz 3A 0.016Ohm DCR 1806 T/R
Checking distributor stock and pricing after the page loads.
Panasonic EXCML45A910H technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 4.5 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.