The EX-F61-PN-C5 is a chemical-resistant leak detection sensor part of the EX-F60 series. Constructed with a PFA (fluororesin) enclosure, it is designed to detect leaks of aggressive liquids such as sulfuric acid, hydrochloric acid, and ammonia. The sensor utilizes capillarity to detect even small amounts of liquid reliably. It features a PNP open-collector output and comes pre-wired with a 5-meter PFA cabtyre cable.
Checking distributor stock and pricing after the page loads.
| Sensing Object | Water, Acids (Sulfuric, Hydrochloric, Phosphoric), and Ammonia |
| Supply Voltage | 12 to 24V DC |
| Current Consumption | 15 or lessmA |
| Output Type | PNP open-collector transistor |
| Maximum Source Current | 50mA |
| Response Time | 50 or lessms |
| Protection Rating | IP67 |
| Cable Length | 5m |
| Enclosure Material | PFA (Perfluoroalkoxy) |
| Ambient Temperature Range | -10 to +60°C |
| Dimensions (W x H x D) | 23 x 9 x 20.5mm |
| RoHS | Compliant |
| Ce | Compliant (EMC Directive, RoHS Directive) |
| Ukca | Marked |
| Ul | Recognized |