
High-performance thermal interface material, 0.07mm thick, 90mm wide, and 115mm long, featuring a grey, rectangular polymer and graphite film construction. This external mount material boasts a thermal conductivity of 1000W/m.K, ensuring efficient heat dissipation. Supplied in a package of 20 units, it is Reach SVHC compliant.
Sign in to ask questions about the Panasonic EYG-A091207M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EYG-A091207M technical specifications.
| Color | Grey |
| Length | 115mm |
| Material | Polymer, Graphite, FILM |
| Mount | External |
| Package Quantity | 20 |
| Reach SVHC Compliant | Yes |
| Series | PGS |
| Shape | Rectangular |
| Thickness | 0.07mm |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYG-A091207M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
