The EYG-T7070A10A is a Soft-PGS (Pyrolytic Graphite Sheet) designed as a high-performance thermal interface material. It is a highly compressed graphite sheet that provides high thermal conductivity and high compressibility, which helps reduce contact thermal resistance between a heat source and a heat sink. It is particularly effective for power modules and IGBTs due to its ability to follow the surface roughness and warpage of components. This specific model has a thickness of 100 micrometers and does not include an adhesive layer.
Panasonic EYG-T7070A10A technical specifications.
| Length | 70mm |
| Width | 70mm |
| Thickness | 100µm |
| Thermal Conductivity (X-Y Direction) | 400W/m·K |
| Thermal Conductivity (Z Direction) | 28W/m·K |
| Operating Temperature Range | -55 to 400°C |
| Compressibility | 40% |
| Density | 1.8g/cm³ |
| Specific Heat | 0.85J/g·K |
| Adhesive Side | No Adhesive |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.