
Axial thermal cutoff device with a 250VAC voltage rating and 500mA current rating. Features a 1.8mm body diameter, 5mm body height, and 5mm body length. Constructed with copper and tin contact material and 0.53mm diameter leads. Approvals include UL, CSA, VDE, CCC, and PSE. Packaged in bulk for through-hole mounting.
Panasonic EYP-05BE101 technical specifications.
| Approvals | UL, CSA, VDE, CCC, PSE |
| Body Diameter | 1.8mm |
| Body Height | 5mm |
| Body Length | 5mm |
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 500mA |
| Diameter | 1.5mm |
| Fuse Current | 500mA |
| Lead Diameter | 0.53mm |
| Lead Length | 38mm |
| Length | 5mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYP-05BE101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
