
Axial leaded PTC resettable fuse for overcurrent protection, rated for 250VAC and 2A fuse current. Features a 4A current rating and 50V DC rated voltage, with a maximum operating temperature of 60°C and a trip temperature of 86°C. Constructed with a ceramic body (3mm diameter, 9mm length) and copper/tin contacts, it offers through-hole mounting with 0.6mm diameter axial leads. Approvals include UL, CSA, VDE, and CCC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EYP-2BN082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EYP-2BN082 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Body Diameter | 3mm |
| Body Height | 9mm |
| Body Length | 9mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 4A |
| Diameter | 2.5mm |
| Fuse Current | 2A |
| Lead Diameter | 0.6mm |
| Lead Length | 38mm |
| Length | 9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Rated Temperature | 86°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYP-2BN082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
