
Axial resettable fuse for overcurrent protection, rated at 250VAC and 2A. Features a 3mm body diameter and 9mm body length with 0.6mm diameter axial leads. Compliant with UL, CSA, VDE, CCC, and PSE standards, this RoHS compliant component offers reliable circuit protection.
Panasonic EYP-2BN099 technical specifications.
| Approvals | UL, CSA, VDE, CCC, PSE |
| Body Diameter | 3mm |
| Body Height | 9mm |
| Body Length | 9mm |
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 2A |
| Diameter | 2.5mm |
| Fuse Current | 2A |
| Lead Diameter | 0.6mm |
| Lead Length | 38mm |
| Length | 9mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYP-2BN099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
