
Axial leaded, through-hole mount resettable fuse with a 2A current rating and 250VAC voltage rating. Features a 114°C rated temperature, 2.5mm body diameter, and 9mm body length constructed from ceramic. Approvals include UL, CSA, VDE, and CCC. This RoHS compliant component offers reliable overcurrent protection.
Panasonic EYP-2BN109 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Body Diameter | 2.5mm |
| Body Height | 9mm |
| Body Length | 9mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 2A |
| Diameter | 2.5mm |
| Fuse Current | 2A |
| Lead Diameter | 0.6mm |
| Lead Length | 38mm |
| Length | 9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 200°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Outside Diameter | 3mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Rated Temperature | 114°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYP-2BN109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
