
Axial PTC resettable fuse, 2A current rating, 250V AC maximum voltage. Features a 2.5mm body diameter, 9mm body length, and ceramic body material. Through-hole mount with axial termination and copper/tin contacts. UL, CSA, VDE, and CCC approved, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EYP-2BN110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EYP-2BN110 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Body Diameter | 2.5mm |
| Body Height | 9mm |
| Body Length | 9mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 2A |
| Diameter | 2.5mm |
| Fuse Current | 2A |
| Lead Diameter | 0.6mm |
| Lead Length | 38mm |
| Length | 9mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYP-2BN110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
