
2A resettable fuse for overcurrent protection, featuring axial termination and a 250V AC voltage rating. This through-hole mount component has a 3mm body diameter, 9mm body height, and a ceramic body material. Approvals include UL, CSA, VDE, and CCC, with copper and tin contact material. RoHS compliant and packaged in bulk for 2000 units.
Panasonic EYP-2BN143 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Body Diameter | 3mm |
| Body Height | 9mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 2A |
| Diameter | 2.5mm |
| Fuse Current | 2A |
| Lead Diameter | 0.6mm |
| Lead Length | 38mm |
| Length | 9mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYP-2BN143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
