Checking distributor stock and pricing after the page loads.
Panasonic EYP-4MU092GFD technical specifications.
| Max Current Rating | 4A |
| Max Voltage Rating | 32VDC |
| Cut-Off Temperature | 89°C |
| Max Operating Temperature | 55°C |
| Cut-Off Temperature Accuracy | -4|3°C |
| Holding Temperature | 55°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.