Thermal Cutoff 110°C 250VAC 0.5A 2-Pin THRU Axial Bulk
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VAC |
| Cut-Off Temperature | 110°C |
| Max Operating Temperature | 80°C |
| Cut-Off Temperature Accuracy | ±2°C |
| Holding Temperature | 95°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 200°C |
| Lead Diameter | 0.53mm |
| Lead Length | 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |