The Panasonic EYP2BH101 is a thermal cutoff device with a maximum current rating of 2A and a maximum voltage rating of 250VAC. It features a cut-off temperature of 98°C with an accuracy of ±3°C. The device has a holding temperature of 75°C and a maximum operating temperature of 65°C. It is designed for use in axial lead applications and is suitable for thermal protection in various circuits.
Panasonic EYP2BH101 technical specifications.
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| Cut-Off Temperature | 98°C |
| Max Operating Temperature | 65°C |
| Cut-Off Temperature Accuracy | ±3°C |
| Holding Temperature | 75°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 200°C |
| Lead Diameter | 0.53mm |
| Lead Length | 51mm |
| Wire Form | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EYP2BH101 to view detailed technical specifications.
No datasheet is available for this part.