Thermal Cutoff 110°C 250VAC 2A 2-Pin THRU Radial Bulk
Panasonic EYP2BH115 technical specifications.
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| Cut-Off Temperature | 110°C |
| Max Operating Temperature | 80°C |
| Cut-Off Temperature Accuracy | ±2°C |
| Holding Temperature | 90°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 200°C |
| Lead Diameter | 0.53mm |
| Lead Length | 51mm |
| Wire Form | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EYP2BH115 to view detailed technical specifications.
No datasheet is available for this part.