The EYP2BH138 is a thermal cutoff device with a maximum operating temperature of 100 degrees Celsius and a cut-off temperature of 135 degrees Celsius with an accuracy of ±3 degrees. It has a maximum voltage rating of 250VAC and a maximum current rating of 2A. The device is available in an axial package with a straight lead and a lead diameter of 0.53mm and a lead length of 51mm. It is suitable for use in thermal protection applications.
Panasonic EYP2BH138 technical specifications.
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| Cut-Off Temperature | 135°C |
| Max Operating Temperature | 100°C |
| Cut-Off Temperature Accuracy | ±3°C |
| Holding Temperature | 105°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 200°C |
| Lead Diameter | 0.53mm |
| Lead Length | 51mm |
| Wire Form | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EYP2BH138 to view detailed technical specifications.
No datasheet is available for this part.