This thermal cutoff device from Panasonic features a maximum operating temperature of 110°C and a maximum temperature limit of 200°C. It has a maximum voltage rating of 250VAC and a maximum current rating of 2A. The device is designed for use in axial and radial configurations and has a cut-off temperature of 141°C with an accuracy of ±2°C. The holding temperature is 125°C.
Panasonic EYP2BH145 technical specifications.
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| Cut-Off Temperature | 141°C |
| Max Operating Temperature | 110°C |
| Cut-Off Temperature Accuracy | ±2°C |
| Holding Temperature | 125°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 200°C |
| Lead Diameter | 0.53mm |
| Lead Length | 51mm |
| Wire Form | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EYP2BH145 to view detailed technical specifications.
No datasheet is available for this part.