Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EYP4MU092XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EYP4MU092XU technical specifications.
| Body Height | 1mm |
| Body Length | 11.6mm |
| Current Rating | 4A |
| Fuse Current | 4A |
| Lead Length | 7.7mm |
| Length | 11.6mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Yes |
| Series | EYP-MU |
| Voltage Rating | 50V |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYP4MU092XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
