
Surface mount EMI/RFI filter with 22pF capacitance and 10 Ohm resistance. Features 4R/4C configuration, 12V voltage rating, and 85°C maximum operating temperature. Constructed in a 0805 (2012 metric) case with SMD/SMT termination. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EZA-CT01AAAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 10 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EZACT |
| Termination | SMD/SMT |
| Thickness | 550um |
| Tolerance | 30% |
| Voltage | 12V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-CT01AAAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.