
Surface mount RC network with 4 isolated channels, featuring 47pF capacitance and 47 Ohm resistance per element. This component utilizes SMD/SMT termination in a 1206 (3216 metric) case code, with a maximum operating temperature of 85°C and a DC rated voltage of 12V. The flat construction offers a compact profile with dimensions of 3.2mm length, 1.6mm width, and 0.65mm height. It is supplied on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EZA-DT22AAAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 0.65mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 10 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EZA |
| Termination | SMD/SMT |
| Thickness | 650um |
| Tolerance | 30% |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-DT22AAAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
