
The EZA-EG1A50AC is a bi-directional transient voltage suppression (TVS) diode from Panasonic. It has a maximum working voltage of 500V and a maximum clamping voltage of 100V. The device has a capacitance of 0.08uF and is configured as a single element. It is designed for surface mount applications and has a seated plane height of 0.23mm. The EZA-EG1A50AC operates over a temperature range of -55 to 125C.
Panasonic EZA-EG1A50AC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 0.3 |
| Package Height (mm) | 0.23 |
| Seated Plane Height (mm) | 0.23 |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 500V |
| Maximum Clamping Voltage | 100V |
| Capacitance | 0.08pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EZA-EG1A50AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.