
Surface mount RC network featuring 22 Ohm resistance with 5% tolerance and 100pF capacitance. This component is housed in a 1608 (4021 metric) SMD case, measuring 4mm in length, 2.1mm in depth, and 0.65mm in height. It operates across a temperature range of -25°C to 85°C with a 25V DC rated voltage. The device offers 4 channels and 10 contacts, packaged on tape and reel.
Panasonic EZA-ST13AAAJ technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1608 |
| Case Code (Metric) | 4021 |
| Package/Case | 1608 |
| Construction | Flat |
| Depth | 2.1mm |
| ESD Protection | No |
| Height | 0.65mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 10 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EZAST |
| Terminal Pitch | 0.8mm |
| Thickness | 650um |
| Tolerance | 30% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-ST13AAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.