
Surface mount RC network featuring 4 channels, 10 contacts, and 4 elements. Offers 47 Ohm resistance with a 5% tolerance and 22pF capacitance. Encased in a 1608 (4021 metric) SMD package with dimensions of 4mm length, 2.1mm depth, and 0.65mm height. Operates within a temperature range of -25°C to 85°C and is rated for 25V. RoHS compliant and supplied on tape and reel.
Panasonic EZA-ST21AAAJ technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1608 |
| Case Code (Metric) | 4021 |
| Package/Case | 1608 |
| Construction | Flat |
| Depth | 2.1mm |
| ESD Protection | No |
| Height | 0.65mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 10 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EZAST |
| Thickness | 650um |
| Tolerance | 30% |
| Voltage | 25V |
| Width | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-ST21AAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.