The EZADT33AAAJ is a 1-channel resistor network with a capacitance of 0.1uF and a DC rated voltage of 12V. It is designed for operation in temperatures ranging from -25 to 85 degrees Celsius. The device has a width of 1.6mm and a length of 3.2mm. It is a single-function device with 10 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EZADT33AAAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EZADT33AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | EZADT |
| Capacitance | 0.0001 |
| DC Rated Voltage | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZADT33AAAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.