RC Network, RC Low Pass Filter, 0.063W, 220ohm, 12V, 0.0001uF, Surface Mount, 10 Pins, CHIP
Checking distributor stock and pricing after the page loads.
Panasonic EZADT43AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | EZADT |
| Capacitance | 0.0001 |
| DC Rated Voltage | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |