The EZADT53AAAJ is a 1-channel resistor network from Panasonic with a capacitance of 0.1uF. It operates at a maximum voltage of 12V and has a width and length of 1.6mm and 3.2mm respectively. The component is designed to function within a temperature range of -25 to 85C.
Panasonic EZADT53AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | EZADT |
| Capacitance | 0.0001 |
| DC Rated Voltage | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZADT53AAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.