The EZANCE101M is an array/network capacitor from Panasonic with a capacitance of 0.1uF and a DC rated voltage of 25V. It has 8 terminals and is part of the EZANC series. The capacitor is rated for operation between -25°C and 85°C. It measures 3.1mm in width and 6.4mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Width | 3.1 |
| Length | 6.4 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Manufacturer Series | EZANC |
| Capacitance | 0.0001 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |