The Panasonic EZANPE101M is an array/network capacitor with a rated voltage of 25V and a capacitance of 0.1uF. It is designed for use in a 2512 package and has a width of 3.1mm and a length of 6.4mm. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. It is a single-function device with 8 elements and 10 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EZANPE101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 3.1 |
| Length | 6.4 |
| Number of Functions | 1 |
| Number of Elements | 8 |
| Capacitance | 0.0001 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZANPE101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.