Cap Film Array 100pF 25V 20% 2512 Pad SMD 4 Capacitor 85°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Width | 2.1 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Manufacturer Series | EZASC |
| Capacitance | 0.0001 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |