The Panasonic EZAST33AAAJ is a 0.1uF resistor network with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 10 terminals and is part of the EZAST series. The device has a width of 2.1mm and a length of 4mm. It is designed to operate at a DC rated voltage of 25V.
Checking distributor stock and pricing after the page loads.
Panasonic EZAST33AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 2.1 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | EZAST |
| Capacitance | 0.0001 |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |