RC Network, RC Low Pass Filter, 0.063W, 1000ohm, 25V, 0.0001uF, Surface Mount, 10 Pins, CHIP
Checking distributor stock and pricing after the page loads.
Panasonic EZAST63AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 2.1 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | EZAST |
| Capacitance | 0.0001 |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |