Sign in to ask questions about the Panasonic EZJ-PZV120DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EZJ-PZV120DA technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1A |
| Max Voltage Rating (DC) | 7.5V |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZJP |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| DC Rated Voltage | 7.5V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-PZV120DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.