Panasonic EZJ-PZV120GA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 7.5V |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZJ |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| DC Rated Voltage | 7.5V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-PZV120GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.