Panasonic EZJ-PZV150RA technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1A |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Varistor Voltage | 15V |
| DC Rated Voltage | 9V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-PZV150RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.