
This SIDAC from Panasonic has a capacitance of 100pF and a varistor voltage of 6.8V. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is available in a 0201 package, suitable for surface mount applications. It is RoHS compliant and has a maximum surge current of 5A.
Panasonic EZJ-PZV6R8GA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 3.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZJP |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Varistor Voltage | 6.8V |
| DC Rated Voltage | 3.7V |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
