PANASONIC ELECTRONIC COMPONENTS EZJZ0V220HA TVS Varistor, 13 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
Panasonic EZJ-Z0V220HA technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Max Voltage Rating (DC) | 13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 22V |
| DC Rated Voltage | 13V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
