Sign in to ask questions about the Panasonic EZJ-Z0V39013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EZJ-Z0V39013 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Zinc |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Varistor Voltage | 39V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-Z0V39013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.