The EZJ-Z0V420WA is a 30V SIDAC from Panasonic with a maximum surge current of 10A. It has a capacitance of 56pF and is available in a 0402 package. The device is surface mountable and has a maximum operating temperature of 85°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Panasonic EZJ-Z0V420WA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EZJ-Z0V420WA technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10A |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 42V |
| DC Rated Voltage | 30V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-Z0V420WA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
