
Surface mount SIDAC with a 27V varistor voltage and 5A maximum surge current. Features a 27pF capacitance and a 16V DC rated voltage. Encased in a 0504 (1.37mm x 1mm x 0.6mm) package with SMD/SMT termination. Operates within a temperature range of -40°C to 85°C.
Panasonic EZJ-ZSV270DAK technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1310 |
| Package/Case | 0504 |
| Clamping Voltage | 27V |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.64mm |
| Length | 1.37mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0504 |
| Termination | SMD/SMT |
| Thickness | 660um |
| Tolerance | 15% |
| Varistor Voltage | 27V |
| DC Rated Voltage | 16V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-ZSV270DAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
