27V SIDAC array with 47pF capacitance, housed in a 0504 (1310 metric) surface mount package. Features a 27V varistor voltage and 16V DC rated voltage, with a maximum surge current of 5A. Operates across a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Panasonic EZJ-ZSV270EA technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1310 |
| Package/Case | 0504 |
| Clamping Voltage | 27V |
| Depth | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.64mm |
| Length | 1.37mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZJZS |
| Size Code | 0504 |
| Termination | SMD/SMT |
| Thickness | 660um |
| Tolerance | 15% |
| Varistor Voltage | 27V |
| DC Rated Voltage | 16V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-ZSV270EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.