
Surface mount SIDAC with a 27V varistor voltage and 39pF capacitance. Features a 0504 package size, 16V DC rated voltage, and 5A max surge current. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Sign in to ask questions about the Panasonic EZJ-ZSV270SAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EZJ-ZSV270SAK technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1310 |
| Package/Case | 0504 |
| Clamping Voltage | 27V |
| Height | 0.6mm |
| Lead Pitch | 0.64mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0504 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| DC Rated Voltage | 16V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-ZSV270SAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
